Headers, Male Pins

Results: 2
Manufacturer
Adam TechSullins Connector Solutions
Series
-PH2
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.118" (3.00mm)0.235" (5.97mm)
Contact Length - Post
0.091" (2.30mm)0.120" (3.05mm)
Overall Contact Length
0.248" (6.30mm)0.453" (11.50mm)
Insulation Height
0.039" (1.00mm)0.098" (2.50mm)
Insulation Material
Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Insulation Color
-Black
Current Rating (Amps)
1A3A
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB061VWVN-RC
GRPB061VWVN-RC
CONN HEADER VERT 6POS 1.27MM
Sullins Connector Solutions
19,048
In Stock
1 : ¥3.94000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
PH2 Series
PH2-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
24,355
In Stock
1 : ¥0.99000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.235" (5.97mm)
0.120" (3.05mm)
0.453" (11.50mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.