Headers, Male Pins

Results: 5
Manufacturer
Hirose Electric Co LtdMolexSamtec Inc.Sullins Connector Solutions
Series
-DF3FTSHSherlock 35363
Packaging
BulkTube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
2610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Number of Positions Loaded
9All
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.122" (3.10mm)0.145" (3.70mm)0.230" (5.84mm)
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)0.126" (3.20mm)-
Overall Contact Length
0.448" (11.39mm)-
Insulation Height
0.098" (2.50mm)0.099" (2.51mm)0.197" (5.00mm)0.217" (5.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)8.00µin (0.203µm)78.7µin (2.00µm)Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Keying Shroud
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3A3A per Contact3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-105-01-F-DV-K
FTSH-105-01-F-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
28,504
In Stock
26,541
Factory
1 : ¥18.64000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
DF3-2P-2DS(01)
DF3-2P-2DS(01)
CONN HEADER R/A 2POS 2MM
Hirose Electric Co Ltd
11,833
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Push-Pull
0.122" (3.10mm)
0.114" (2.90mm)
-
0.197" (5.00mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
35363-0660
0353630660
CONN HEADER R/A 6POS 2MM
Molex
13,278
In Stock
1 : ¥4.27000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Tin
78.7µin (2.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
FTSH-105-0x-x-DV-007-K-(P)
FTSH-105-01-F-DV-007-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
1,720
In Stock
478
Factory
1 : ¥16.58000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
9
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
PRPC002SAAN-RC
PRPC002SAAN-RC
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
36,909
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.