Headers, Male Pins

Results: 4
Series
C-Grid 70246KK254, 6410Mini-Fit Jr 5569PicoBlade 53261
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
34820
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Shrouding
Shrouded - 1 WallShrouded - 4 Wall
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockFriction LockLocking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.135" (3.43mm)0.140" (3.56mm)0.142" (3.60mm)-
Overall Contact Length
0.500" (12.70mm)0.560" (14.22mm)-
Insulation Height
0.134" (3.40mm)0.365" (9.27mm)0.378" (9.60mm)0.461" (11.70mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)39.4µin (1.00µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board LockKeying SlotSolder Retention
Insulation Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022272031
0022272031
CONN HEADER VERT 3POS 2.54MM
Molex
132,485
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.461" (11.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
46,059
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,600 : ¥3.12439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
0039300080
0039300080
CONN HEADER R/A 8POS 4.2MM
Molex
11,243
In Stock
1 : ¥14.45000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
70246-2001
0702462001
CONN HEADER VERT 20POS 2.54MM
Molex
2,133
In Stock
1 : ¥20.69000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
0.500" (12.70mm)
0.365" (9.27mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.