Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,748 In Stock | 1 : ¥5.83000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.098" (2.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,116 In Stock | 1 : ¥21.51000 Cut Tape (CT) 200 : ¥15.06785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.290" (7.37mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
44,469 In Stock | 1 : ¥5.25000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.461" (11.70mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | UL94 V-0 | Natural | - | - |