Headers, Male Pins

Results: 2
Manufacturer
MolexWürth Elektronik
Series
Nano-Fit 105314WR-PHD
Packaging
BulkTray
Pitch - Mating
0.050" (1.27mm)0.098" (2.50mm)
Row Spacing - Mating
0.050" (1.27mm)0.098" (2.50mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.150" (3.81mm)-
Contact Length - Post
0.091" (2.30mm)0.138" (3.50mm)
Overall Contact Length
0.299" (7.60mm)-
Insulation Height
0.059" (1.50mm)0.247" (6.28mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6T
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A-
Voltage Rating
50V250V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1053141314
1053141314
CONN HEADER R/A 14POS 2.5MM
Molex
663
In Stock
1 : ¥40.31000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
14
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
62201421121
62201421121
CONN HEADER VERT 14POS 1.27MM
Würth Elektronik
4
In Stock
1 : ¥12.89000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.091" (2.30mm)
0.299" (7.60mm)
0.059" (1.50mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
1A
50V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.