Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock 4,879 Factory | 1 : ¥17.16000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
3,565 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 0.504" (12.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | - | - |