Headers, Male Pins

Results: 6
Manufacturer
Adam TechCNC TechMETZ CONNECT USA Inc.Sullins Connector Solutions
Series
-HPH1
Packaging
BagBulkTray
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
34561011
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.118" (3.00mm)0.230" (5.84mm)0.240" (6.10mm)-
Contact Length - Post
0.105" (2.67mm)0.118" (3.00mm)0.120" (3.05mm)-
Overall Contact Length
0.323" (8.20mm)0.448" (11.39mm)0.457" (11.61mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.213" (5.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper ZincPhosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)PolyethyleneThermoplastic
Features
-Keying Slot
Operating Temperature
-65°C ~ 150°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A1A (AC/DC)3A3A per Contact-
Voltage Rating
50VAC/DC250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
30,686
In Stock
1 : ¥6.73000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A (AC/DC)
50VAC/DC
PR20204VBNN
PR20204VBNN
PIN HEADER, THR, SINGLE ROW, .10
METZ CONNECT USA Inc.
27,308
In Stock
1 : ¥0.82000
Bag
-
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.61mm)
0.098" (2.50mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-40°C ~ 105°C
-
-
Black
-
-
PREC0xxSAAN-RC
PREC006SAAN-RC
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
6,699
In Stock
Value Added Item
1 : ¥1.23000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
GBC03SABN-M30
GBC03SABN-M30
CONN HEADER SMD 3POS 2.54MM
Sullins Connector Solutions
5,948
In Stock
Value Added Item
1 : ¥3.20000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
-
-65°C ~ 150°C
-
UL94 V-0
Black
3A
-
PH Series
HPH1-B-11-UA
CONN HEADER VERT 11POS 1.27MM
Adam Tech
811
In Stock
1 : ¥6.90000
Bag
Bag
Active
Header
Male Pin
0.050" (1.27mm)
11
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.105" (2.67mm)
0.323" (8.20mm)
0.100" (2.54mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
PH Series
HPH1-B-05-UA
CONN HEADER VERT 5POS 1.27MM
Adam Tech
0
In Stock
Check Lead Time
1,000 : ¥1.53482
Bag
Bag
Active
Header
Male Pin
0.050" (1.27mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.105" (2.67mm)
0.323" (8.20mm)
0.100" (2.54mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.