Headers, Male Pins

Results: 4
Manufacturer
3MMolexSullins Connector Solutions
Series
-303KK254, 4030
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Number of Positions
31014
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Number of Positions Loaded
2All
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.295" (7.49mm)
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)0.135" (3.43mm)
Overall Contact Length
0.450" (11.43mm)0.560" (14.22mm)-
Insulation Height
0.100" (2.54mm)0.130" (3.30mm)0.366" (9.30mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)Flash
Contact Finish - Post
GoldTin
Contact Material
-BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
1A3A-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
30310-6002HB
30310-6002HB
CONN HEADER VERT 10POS 2.54MM
3M
15,188
In Stock
2,000 : ¥3.27103
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.366" (9.30mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
P(B,C)CxxDAAN
PBC05DAAN
CONN HEADER VERT 10POS 2.54MM
Sullins Connector Solutions
5,704
In Stock
Value Added Item
1 : ¥5.42000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
P(B,C)CxxSAAN
PBC14SAAN
CONN HEADER VERT 14POS 2.54MM
Sullins Connector Solutions
2,329
In Stock
Value Added Item
1 : ¥7.64000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
14
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
0022112031 2 Loaded Pins
0022112031
CONN HEADER VERT 3POS 2.54MM
Molex
0
In Stock
Check Lead Time
16,000 : ¥1.61012
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
2
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.135" (3.43mm)
0.560" (14.22mm)
0.130" (3.30mm)
Square
Gold
20.0µin (0.51µm)
Tin
-
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.