Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK® IIKK254, 6373Micro-Fit 3.0 43045Minitek® 2.00mm
Packaging
BagBulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
3468
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)0.230" (5.84mm)0.295" (7.49mm)-
Contact Length - Post
0.095" (2.41mm)0.098" (2.50mm)0.125" (3.18mm)0.140" (3.56mm)
Overall Contact Length
0.425" (10.80mm)0.560" (14.22mm)-
Insulation Height
0.100" (2.54mm)0.232" (5.90mm)0.290" (7.37mm)0.322" (8.18mm)0.390" (9.91mm)
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonThermoplastic
Features
-Board Guide, Board LockBoard LockKeying Slot
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackCreamWhite
Current Rating (Amps)
2A (AC/DC)3A per Contact8A-
Voltage Rating
200V (AC/DC)600V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
7,192
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
0430450400
0430450400
CONN HEADER R/A 4POS 3MM
Molex
26,732
In Stock
1 : ¥12.40000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
98414-G06-08ULF
98414-G06-08ULF
CONN HEADER VERT 8POS 2MM
Amphenol ICC (FCI)
3,991
In Stock
1 : ¥9.93000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
0430450424
0430450424
CONN HEADER VERT 4POS 3MM
Molex
37,804
In Stock
1 : ¥14.20000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide, Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
67996-206HLF
67996-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
419
In Stock
1 : ¥4.60000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.