Headers, Male Pins

Results: 2
Series
HTMSTSW
Pitch - Mating
0.050" (1.27mm)-
Number of Positions
14
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.190" (4.83mm)0.720" (18.29mm)
Contact Length - Post
0.110" (2.79mm)0.120" (3.05mm)
Overall Contact Length
0.410" (10.41mm)0.930" (23.62mm)
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Current Rating (Amps)
5A per Contact-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-101-07-T-S
TSW-101-18-G-S
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
3,144
Factory
Check Lead Time
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.720" (18.29mm)
0.110" (2.79mm)
0.930" (23.62mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTMS-104-51-G-S
HTMS-104-51-G-S
CONN HDR .050" 10POS
Samtec Inc.
0
In Stock
273
Factory
Check Lead Time
1 : ¥9.61000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.190" (4.83mm)
0.120" (3.05mm)
0.410" (10.41mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
5A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.