Headers, Male Pins

Results: 14
Manufacturer
MolexWürth Elektronik
Series
Ultra-Fit 172298WR-MPC3WR-MPC4
Packaging
TrayTube
Pitch - Mating
0.118" (3.00mm)0.138" (3.50mm)-
Number of Positions
234681012161824
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)0.181" (4.60mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.138" (3.50mm)
Insulation Height
0.290" (7.37mm)0.390" (9.91mm)0.465" (11.80mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)-
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Features
-Board GuideBoard Lock
Insulation Color
BlackWhite
Current Rating (Amps)
5A9A-
Voltage Rating
250V400V600V
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
66200621122
66200621122
CONN HEADER VERT 6POS 3MM
Würth Elektronik
3,917
In Stock
1 : ¥6.24000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
1722981108
1722981108
CONN HEADER VERT 8POS 3.5MM
Molex
6,025
In Stock
1 : ¥12.73000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
8
2
0.181" (4.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
400V
66200311122
66200311122
CONN HEADER VERT 3POS 3MM
Würth Elektronik
1,080
In Stock
1 : ¥2.96000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66200411122
66200411122
CONN HEADER VERT 4POS 3MM
Würth Elektronik
1,720
In Stock
1 : ¥3.37000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
64900221122
64900221122
CONN HEADER VERT 2POS
Würth Elektronik
2,897
In Stock
1 : ¥4.84000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
White
9A
600V
66200421122
66200421122
CONN HEADER VERT 4POS 3MM
Würth Elektronik
16,096
In Stock
1 : ¥5.25000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66200821122
66200821122
CONN HEADER VERT 8POS 3MM
Würth Elektronik
3,577
In Stock
1 : ¥6.08000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66201021122
66201021122
CONN HEADER VERT 10POS 3MM
Würth Elektronik
4,179
In Stock
1 : ¥7.72000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66200221122
66200221122
CONN HEADER VERT 2POS
Würth Elektronik
814
In Stock
1 : ¥9.03000
Tube
Tube
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66201621022
66201621022
CONN HEADER R/A 16POS 3MM
Würth Elektronik
102
In Stock
1 : ¥12.81000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
16
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66200421022
66200421022
CONN HEADER R/A 4POS 3MM
Würth Elektronik
234
In Stock
1 : ¥5.42000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66201221022
66201221022
CONN HEADER R/A 12POS 3MM
Würth Elektronik
170
In Stock
1 : ¥8.05000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
12
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66202421122
66202421122
CONN HEADER VERT 24POS 3MM
Würth Elektronik
28
In Stock
1 : ¥13.05000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
24
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
66201821122
66201821122
CONN HEADER VERT 18POS 3MM
Würth Elektronik
17
In Stock
1 : ¥11.99000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
18
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.390" (9.91mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.