TSW-104-07-T-D

DigiKey Part Number
SAM1034-04-ND
Manufacturer
Manufacturer Product Number
TSW-104-07-T-D
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-07-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.97400¥39.74
100¥3.27240¥327.24
500¥2.84584¥1,422.92
1,000¥2.34776¥2,347.76
5,000¥2.06319¥10,315.95
10,000¥1.92091¥19,209.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 2595
Unit Price: ¥1.40000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1041
Unit Price: ¥2.63000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2797
Unit Price: ¥3.94000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1158
Unit Price: ¥5.66000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 553
Unit Price: ¥6.16000