Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,623 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | - | 0.225" (5.72mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
22,995 In Stock 2,200 Factory | 1 : ¥21.51000 Cut Tape (CT) 550 : ¥13.93040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
1,315 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.250" (6.35mm) | 0.115" (2.92mm) | 0.480" (12.19mm) | 0.350" (8.89mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
4,915 In Stock | 1 : ¥15.76000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.378" (9.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
44,014 In Stock Value Added Item | 1 : ¥0.82000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
876 In Stock 67 Factory | 1 : ¥5.58000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |