Headers, Male Pins

Results: 7
Series
*L1NK 250 207843L1NK 396 207479Mega-Fit 200241Mini-Fit Jr 172447Nano-Fit 105405
Packaging
Tape & Reel (TR)Tray
Pitch - Mating
0.098" (2.50mm)0.156" (3.96mm)0.165" (4.20mm)0.224" (5.70mm)
Number of Positions
2312
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)0.165" (4.20mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.127" (3.23mm)0.136" (3.46mm)0.138" (3.50mm)0.140" (3.56mm)-
Overall Contact Length
0.693" (17.60mm)-
Insulation Height
0.247" (6.28mm)0.264" (6.70mm)0.500" (12.70mm)0.602" (15.29mm)-
Contact Finish Thickness - Mating
30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Material
BrassBrass AlloyCopper
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6
Features
-Board GuideBoard Guide, Glow Wire CompliantBoard Lock, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackRed
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250VAC/DC350V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2002411112
2002411112
CONN HEADER VERT 2POS 5.7MM
Molex
18,867
In Stock
1 : ¥11.33000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
2002411112
2002411113
CONN HEADER VERT 3POS 5.7MM
Molex
10,473
In Stock
1 : ¥16.01000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
1724470402
1724470402
MINIFITJR VRT HDR W/PEG 02CKT SN
Molex
12,521
In Stock
1 : ¥2.46000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.140" (3.56mm)
-
0.500" (12.70mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Red
Varies by Wire Gauge
600VAC/DC
2074790002
2074790002
CONN HEADER VERT 2POS 3.96MM
Molex
9,426
In Stock
1 : ¥4.02000
Tray
Tray
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.138" (3.50mm)
0.693" (17.60mm)
-
Square
Tin
-
Tin
Brass Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
350V
2078430002
2078430002
HDR ASSBY FOR L1NK 250 - 1X2 CKT
Molex
4,212
In Stock
1 : ¥5.91000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.136" (3.46mm)
-
0.264" (6.70mm)
Square
Tin
-
Tin
Brass Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
MINILOCK2.5WB SR HDR SMT VT NAT
2159311470
MINILOCK2.5WB SR HDR SMT VT NAT
Molex
0
In Stock
Check Lead Time
2,100 : ¥11.92443
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1054051112
1054051112
CONN HEADER SMD R/A 12POS 2.5MM
Molex
0
In Stock
Check Lead Time
750 : ¥39.13395
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
12
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.247" (6.28mm)
Square
Tin
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
-
-
-
-
Black
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.