Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,046 In Stock | 1 : ¥4.76000 Tube | Tube | Active | Header | Male Blade | 0.050" (1.27mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.161" (4.10mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
22,562 In Stock | 1 : ¥6.65000 Cut Tape (CT) 600 : ¥5.00478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
23,764 In Stock | 1 : ¥11.58000 Cut Tape (CT) 600 : ¥4.62552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.050" (1.27mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Cartridge Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥15.11000 Cut Tape (CT) 300 : ¥10.64967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | 0.157" (4.00mm) | - | - | 0.388" (9.86mm) | Rectangular | Gold | 1.00µin (0.025µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.2A | - |