Headers, Male Pins

Results: 3
Packaging
BulkTray
Product Status
ActiveLast Time Buy
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.683" (17.35mm)0.846" (21.50mm)
Contact Finish - Post
-Gold
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBT)
Features
Board GuideBoard Lock
Voltage Rating
1000VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5,178
In Stock
1 : ¥22.91000
Bulk
Bulk
Active
Header
Male Blade
0.400" (10.16mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.150" (3.81mm)
-
0.683" (17.35mm)
Rectangular
Gold
8.00µin (0.203µm)
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
1000VAC/DC
1,173
In Stock
1 : ¥24.88000
Bulk
Bulk
Active
Header
Male Blade
0.400" (10.16mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.150" (3.81mm)
-
0.846" (21.50mm)
Rectangular
Gold
8.00µin (0.203µm)
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
1000VAC/DC
DF60-2P-10.16DSA(26)
DF60-2P-10.16DSA(26)
CONN HEADER VERT 2POS 10.16MM
Hirose Electric Co Ltd
826
In Stock
1 : ¥25.94000
Tray
Tray
Last Time Buy
Header
Male Blade
0.400" (10.16mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.150" (3.81mm)
-
0.846" (21.50mm)
Rectangular
Gold
8.00µin (0.203µm)
-
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.