Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock | 1 : ¥68.39000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 12 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
4,692 In Stock | 1 : ¥68.72000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 10 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
3,777 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,200 : ¥5.29888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.165" (4.20mm) | Square | Gold | 15.0µin (0.38µm) | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
7,303 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,200 : ¥7.12563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.154" (3.90mm) | Square | Gold | 30.0µin (0.76µm) | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥182.01000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 16 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.209" (5.30mm) | Circular | Gold | 8.00µin (0.203µm) | Gold | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Mating Flange, Mounting Flange, Pick and Place, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | 450V | |||
0 In Stock Check Lead Time | 1 : ¥193.34000 Cut Tape (CT) 400 : ¥143.20300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 50 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Pick and Place, Solder Retention | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A per Contact | - | |||
0 In Stock Check Lead Time | 10 : ¥440.92400 Bulk | Bulk | Active | Plug | Male Pin, Power | 0.157" (4.00mm) | 4 (Power) | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.138" (3.50mm) | - | 0.220" (5.60mm) | Circular | Gold | 10.0µin (0.25µm) | - | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 150°C | - | UL94 V-0 | Black | 20A | 800V |