Headers, Male Pins

Results: 4
Series
Mega-FitMicro-Fit 3.0 43045Pico-Clasp 504449PicoBlade 53398
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.118" (3.00mm)-
Number of Positions
23612
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)0.224" (5.70mm)-
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLatch HolderLocking Ramp
Contact Length - Post
0.125" (3.18mm)0.147" (3.73mm)-
Insulation Height
0.213" (5.40mm)0.390" (9.91mm)0.583" (14.80mm)-
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)
Contact Finish - Post
-Tin
Contact Material
BrassCopperPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Features
Board GuideBoard Guide, Glow Wire CompliantPick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5044490607
5044490607
CONN HEADER SMD 6POS 1MM
Molex
40,744
In Stock
1 : ¥10.84000
Cut Tape (CT)
1,100 : ¥6.25602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Gold
1.00µin (0.025µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
05339803xx
0533980367
CONN HEADER SMD 3POS 1.25MM
Molex
18,625
In Stock
1 : ¥11.58000
Cut Tape (CT)
1,000 : ¥6.38519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
-
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
43045-1213
0430451213
CONN HEADER VERT 12POS 3MM
Molex
29,530
In Stock
1 : ¥19.05000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
12
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
1720651002
1720651002
CONN HEADER VERT 2POS
Molex
2,562
In Stock
1 : ¥44.09000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.