Headers, Male Pins

Results: 2
Manufacturer
METZ CONNECT USA Inc.Molex
Series
-PicoBlade 53398
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.079" (2.00mm)
Number of Positions
36
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 3 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.154" (3.91mm)-
Contact Length - Post
0.110" (2.79mm)-
Overall Contact Length
0.343" (8.70mm)-
Insulation Height
0.079" (2.00mm)0.185" (4.70mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)Flash
Contact Finish - Post
-Tin
Contact Material
Copper ZincPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyethylene
Features
-Solder Retention
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
1A-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
30,454
In Stock
78,400
Factory
1 : ¥6.16000
Cut Tape (CT)
1,400 : ¥3.18370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
PR20C03VBDN
PR20C03VBDN
CONN HEADER VERT 6POS 2MM
METZ CONNECT USA Inc.
9,136
In Stock
1 : ¥1.56000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-55°C ~ 105°C
-
-
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.