Headers, Male Pins

Results: 3
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
8613Quickie™Universal MATE-N-LOK
Packaging
BulkTray
Pitch - Mating
0.100" (2.54mm)0.250" (6.35mm)
Number of Positions
41020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject Hooks, LongLocking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.155" (3.94mm)0.165" (4.19mm)0.171" (4.35mm)
Overall Contact Length
0.713" (18.10mm)-
Insulation Height
0.344" (8.75mm)0.550" (13.97mm)0.557" (14.15mm)
Contact Shape
CircularSquare
Contact Finish - Mating
Gold or Gold-PalladiumTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Features
-Keying Slot
Operating Temperature
-55°C ~ 125°C-
Insulation Color
GrayWhite
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
350xxx header circ
350792-1
CONN HEADER VERT 4POS 6.35MM
TE Connectivity AMP Connectors
18,158
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
86130101014345E1LF
86130101014345E1LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
1,054
In Stock
1 : ¥4.84000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.171" (4.35mm)
0.713" (18.10mm)
0.557" (14.15mm)
Square
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
86130202113345E1LF
86130202113345E1LF
CONN HEADER R/A 20POS 2.54MM
Amphenol ICC (FCI)
278
In Stock
1 : ¥7.72000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.165" (4.19mm)
-
0.344" (8.75mm)
Circular
Gold or Gold-Palladium
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.