Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,116 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
15,278 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.240" (6.10mm) | Square | Tin | 120.0µin (3.05µm) | Tin | Brass | Polyamide (PA6T), Nylon 6T, Halogen Free | - | -25°C ~ 105°C | - | UL94 V-0 | Natural | 2A | 250VAC/DC | |||
418 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.169" (4.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A per Contact | 150V |