Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,275 In Stock | 1 : ¥4.10000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.091" (2.30mm) | - | 0.138" (3.50mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 125V | |||
15,564 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Blade | 0.050" (1.27mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.2A | 250V | |||
2,877 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Header | Male Blade | 0.050" (1.27mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Tin | 118.1µin (3.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.2A | 250V | |||
4,190 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | Header | Male Blade | 0.050" (1.27mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.252" (6.40mm) | Rectangular | Palladium-Nickel | 24.0µin (0.61µm) | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.2A | 250V | |||
17,072 In Stock | 1 : ¥14.20000 Cut Tape (CT) 600 : ¥10.90497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Blade | 0.050" (1.27mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Surface Mount | Solder | Push-Pull | 0.085" (2.15mm) | - | - | 0.161" (4.10mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | 1.2A | 250V | |||
0 In Stock Check Lead Time | 1,000 : ¥2.80872 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 7 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.225" (5.72mm) | 0.101" (2.57mm) | - | 0.094" (2.40mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - |