Headers, Male Pins

Results: 2
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)200.0µin (5.08µm)
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
44428-0801
0444280801
CONN HEADER R/A 8POS 3MM
Molex
2,068
In Stock
1 : ¥26.03000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.138" (3.50mm)
-
0.469" (11.90mm)
Square
Tin
200.0µin (5.08µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Blind Mating, Board Lock
-
-
UL94 V-0
Black
-
-
44428-0803
0444280803
CONN HEADER R/A 8POS 3MM
Molex
961
In Stock
1 : ¥40.97000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.138" (3.50mm)
-
0.469" (11.90mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Blind Mating, Board Lock
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.