Headers, Male Pins

Results: 2
Series
TSMTSW
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Number of Positions
38
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Contact Length - Post
0.100" (2.54mm)-
Overall Contact Length
0.430" (10.92mm)-
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-104-01-x-DV
TSM-104-01-F-DV
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
286
In Stock
623
Factory
1 : ¥9.52000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-103-07-G-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
344
In Stock
6,412
Factory
Value Added Item
1 : ¥3.61000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.