Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,270 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | - | 0.197" (5.00mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
3,637 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | - | 0.197" (5.00mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
3,541 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | 0.563" (14.30mm) | 0.496" (12.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
7,574 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | - | 0.197" (5.00mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
3,962 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | 0.563" (14.30mm) | 0.496" (12.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
3,243 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | - | 0.197" (5.00mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
14,975 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | 0.563" (14.30mm) | 0.496" (12.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
1,955 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 3 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.260" (6.60mm) | 0.138" (3.50mm) | - | 0.276" (7.00mm) | Square | Tin | 118.1µin (3.00µm) | Tin | Brass | Thermoplastic | - | -40°C ~ 80°C | - | UL94 V-0 | Black | 3A | 40V | |||
26,022 In Stock | 1 : ¥17.82000 Tube | Tube | Active | Receptacle | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.315" (8.00mm) | 0.130" (3.30mm) | - | 0.420" (10.67mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - |