Headers, Male Pins

Results: 4
Manufacturer
Amphenol ICC (FCI)Harwin Inc.MolexSamtec Inc.
Series
Archer M50BERGSTIK® IIFTSHMicro-Fit 3.0 43650
Packaging
BagBoxBulkTray
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
246
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.065" (1.65mm)0.118" (3.00mm)0.230" (5.84mm)-
Contact Length - Post
0.091" (2.30mm)0.120" (3.05mm)0.125" (3.18mm)-
Overall Contact Length
0.248" (6.30mm)0.450" (11.43mm)-
Insulation Height
0.039" (1.00mm)0.099" (2.51mm)0.100" (2.54mm)0.390" (9.91mm)
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9T
Features
-Board Guide
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-40°C ~ 105°C-
Current Rating (Amps)
1A per Contact3A per Contact3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Archer M50 Series
M50-3530642
CONN HEADER VERT 6POS 1.27MM
Harwin Inc.
6,670
In Stock
1 : ¥2.38000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
68001-xxx
68001-106HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
24,832
In Stock
1 : ¥5.01000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
0436500227
0436500227
CONN HEADER VERT 2POS 3MM
Molex
22,693
In Stock
1 : ¥7.31000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
FTSH-102-0x-x-DV
FTSH-102-03-F-DV
CONN HEADER SMD 4POS 1.27MM
Samtec Inc.
11
In Stock
428
Factory
1 : ¥8.05000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
4
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.065" (1.65mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.