TSW-103-08-G-S-RA

DigiKey Part Number
SAM1039-03-ND
Manufacturer
Manufacturer Product Number
TSW-103-08-G-S-RA
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-103-08-G-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.119" (3.02mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.66200¥36.62
100¥3.01630¥301.63
500¥2.62320¥1,311.60
1,000¥2.16410¥2,164.10
5,000¥1.90182¥9,509.10
10,000¥1.77065¥17,706.50
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 1078
Unit Price: ¥1.72000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1992
Unit Price: ¥3.20000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 6471
Unit Price: ¥5.58000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 6313
Unit Price: ¥6.32000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 742
Unit Price: ¥7.64000