Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
980 In Stock | 1 : ¥90.80000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 6 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.181" (4.60mm) | - | 0.464" (11.79mm) | Circular | Gold or PdNi +Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Mounting Flange | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V | |||
282 In Stock | 1 : ¥250.64000 Tray | Tray | Active | Header | Male Pin | 0.197" (5.00mm) | 24 | 4 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | 0.200" (5.08mm) | 0.181" (4.60mm) | - | 0.464" (11.79mm) | Circular | Gold or PdNi +Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | - | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V | |||
0 In Stock Check Lead Time | 4,160 : ¥153.91671 Tray | Tray | Active | Header | Male Pin | 0.197" (5.00mm) | 18 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.181" (4.60mm) | - | 0.464" (11.79mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Mounting Flange | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V |