Headers, Male Pins

Results: 9
Manufacturer
Adam TechHirose Electric Co LtdJST Sales America Inc.Samtec Inc.TE Connectivity AMP Connectors
Series
DF11DMLEHMicro MATE-N-LOKPHTSM
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
23422
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.130" (3.30mm)0.230" (5.84mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)0.126" (3.20mm)-
Overall Contact Length
0.299" (7.60mm)-
Insulation Height
0.120" (3.05mm)0.152" (3.85mm)0.217" (5.51mm)0.236" (6.00mm)0.260" (6.60mm)0.364" (9.25mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6T
Features
-Board GuideBoard LockPick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A5A-Varies by Wire Gauge
Voltage Rating
100V250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S2B-PH-SM3-TB
S2B-PH-SM4-TB
CONN HEADER SMD R/A 2POS 2MM
JST Sales America Inc.
103,770
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.43978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Micro MATE-N-LOK Series
2-1445057-3
CONN HEADER SMD R/A 3POS 3MM
TE Connectivity AMP Connectors
7,751
In Stock
1 : ¥8.78000
Cut Tape (CT)
215 : ¥6.87767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.152" (3.85mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
51,227
In Stock
1 : ¥10.92000
Cut Tape (CT)
210 : ¥8.80410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
B4B-EH-A
B4B-EH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
134,814
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
2,889
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
22
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
1445057-4, 1445100-4, 2-1445057-4, 2-1445100-4
2-1445057-4
CONN HEADER SMD R/A 4POS 3MM
TE Connectivity AMP Connectors
31,310
In Stock
1 : ¥7.06000
Cut Tape (CT)
215 : ¥5.66991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.152" (3.85mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
DML-1-02-A-H-T-A-BL
DML-1-02-A-H-T-A-BL
CONN HEADER R/A 2POS 3MM
Adam Tech
2,980
In Stock
1 : ¥6.32000
Bag
Bag
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.152" (3.85mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Black
5A
250VAC
2029104-2
2029076-2
CONN HEADER SMD R/A 2POS 3MM
TE Connectivity AMP Connectors
5,135
In Stock
1 : ¥8.87000
Cut Tape (CT)
215 : ¥4.09367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Locking Ramp
-
-
-
0.152" (3.85mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250V
TSM Series
TSM-102-01-L-SH-A
CONN HEADER SMD R/A 2POS 2.54MM
Samtec Inc.
348
In Stock
4,323
Factory
1 : ¥7.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.120" (3.05mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.