Headers, Male Pins

Results: 2
Manufacturer
CNC TechJST Sales America Inc.
Series
-BHS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.050" (1.27mm)0.138" (3.50mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Post
0.083" (2.11mm)-
Insulation Height
0.126" (3.20mm)0.213" (5.40mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Tin
Insulation Material
Polyamide (PA9T), Nylon 9TPolyphthalamide (PPA)
Features
Keying SlotSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Voltage Rating
50VAC/DC1400V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
76,828
In Stock
1 : ¥5.34000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.083" (2.11mm)
-
0.213" (5.40mm)
Square
Gold
Flash
-
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
SM02B-BHSS-1-TB(LF)(SN)
SM02B-BHSS-1-TB
CONN HEADER SMD R/A 2POS 3.5MM
JST Sales America Inc.
39,745
In Stock
1 : ¥10.43000
Cut Tape (CT)
1,000 : ¥5.75614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.138" (3.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.126" (3.20mm)
Square
Tin
-
Tin
Brass
Polyphthalamide (PPA)
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
1400V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.