Headers, Male Pins

Results: 2
Manufacturer
HARTINGTE Connectivity AMP Connectors
Series
AMP-LatchSEK
Packaging
BulkTray
Number of Positions
1026
Fastening Type
Latch HolderPush-Pull
Contact Length - Post
0.102" (2.60mm)0.114" (2.90mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C
Insulation Color
BlueGray
Current Rating (Amps)
1A per Contact-
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
09185106324
09185106324
CONN HEADER VERT 10POS 2.54MM
HARTING
4,602
In Stock
1 : ¥22.74000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.240" (6.10mm)
0.114" (2.90mm)
-
0.350" (8.89mm)
Square
Gold
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Gray
-
-
2-1761603-9
2-1761603-9
CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP Connectors
1,212
In Stock
1 : ¥52.38000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.102" (2.60mm)
-
0.350" (8.89mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.