Headers, Male Pins

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
DuraClik 502352VAL-U-LOK
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.079" (2.00mm)-
Number of Positions
26
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Latch HolderLocking Ramp
Contact Length - Post
0.138" (3.50mm)-
Insulation Height
0.252" (6.40mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
80.0µin (2.03µm)-
Contact Finish - Post
-Tin
Contact Material
Brass AlloyCopper Alloy
Features
-Solder Retention
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
9A-
Voltage Rating
600VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
20,828
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
-
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
80.0µin (2.03µm)
Tin
Brass Alloy
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2
Natural
9A
600VAC
5023520601
5023520601
CONN HEADER SMD R/A 6POS 2MM
Molex
11,083
In Stock
1 : ¥10.75000
Cut Tape (CT)
700 : ¥7.38976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.252" (6.40mm)
Square
Tin
-
-
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.