Headers, Male Pins

Results: 13
Manufacturer
Adam TechJST Sales America Inc.MolexSullins Connector SolutionsTE Connectivity AMP ConnectorsWürth Elektronik
Series
-53258AMPMODU MTEEconomy PowerLHBMicro-Fit 3.0 43045Micro-Fit 3.0 43650Universal MATE-N-LOKVHWR-PHD
Packaging
BagBulkTrayTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.118" (3.00mm)0.138" (3.50mm)0.156" (3.96mm)0.250" (6.35mm)
Number of Positions
234561040
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Friction LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.041" (1.04mm)0.230" (5.84mm)0.236" (6.00mm)0.303" (7.70mm)0.445" (11.30mm)-
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.134" (3.40mm)0.138" (3.50mm)0.145" (3.68mm)0.146" (3.70mm)0.160" (4.06mm)
Overall Contact Length
0.454" (11.54mm)0.550" (13.97mm)0.567" (14.40mm)0.575" (14.60mm)0.690" (17.53mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.172" (4.37mm)0.360" (9.14mm)0.370" (9.40mm)0.390" (9.91mm)0.413" (10.49mm)0.504" (12.80mm)0.535" (13.60mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)39.4µin (1.00µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolybutylene Terephthalate (PBTP)Thermoplastic
Features
-Board GuideBoard LockKeying SlotMounting Flange
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-25°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A3A per Contact5A7.5A8A10A12A-
Voltage Rating
250V250VAC600V600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2P-VH
B2P-VH
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
69,567
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.575" (14.60mm)
0.370" (9.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
16,589
In Stock
1 : ¥6.90000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
103735-2, 103638-2, 5-104363-2, 5-103735-2
5-104363-2
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
40,555
In Stock
1 : ¥9.36000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.230" (5.84mm)
0.130" (3.30mm)
0.550" (13.97mm)
0.535" (13.60mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Thermoplastic
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Micro-Fit 3.0 43650
0436500201
CONN HEADER R/A 2POS 3MM
Molex
36,201
In Stock
1 : ¥11.41000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
61304011121
61304011121
CONN HEADER VERT 40POS 2.54MM
Würth Elektronik
6,093
In Stock
1 : ¥12.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
40
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
1-350942-0
1-350942-0
CONN HEADER R/A 2POS 6.35MM
TE Connectivity AMP Connectors
7,554
In Stock
1 : ¥14.61000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.160" (4.06mm)
-
0.360" (9.14mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Mounting Flange
-40°C ~ 105°C
-
UL94 V-0
White
12A
600VAC
0430451028
0430451028
CONN HEADER VERT 10POS 3MM
Molex
2,849
In Stock
1 : ¥23.97000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
1-1318300-3, 1-1123723-3
1-1123723-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
108,989
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.567" (14.40mm)
0.118" (3.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7.5A
250VAC
53258 Series 2pos
0532580229
CONN HEADER VERT 2POS 3.5MM
Molex
46,680
In Stock
1 : ¥3.61000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.413" (10.49mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBTP)
-
-
-
UL94 V-0
Natural
-
-
0436500616
0436500616
CONN HEADER VERT 6POS 3MM
Molex
12,266
In Stock
1 : ¥17.16000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
LHB-02-SB1
LHB-02-SB1
CONN HEADER R/A 2POS 3.96MM
Adam Tech
1,502
In Stock
1 : ¥2.13000
Bag
Bag
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.445" (11.30mm)
0.134" (3.40mm)
-
-
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-2
White
5A
250VAC
LHB-04-SA1
LHB-04-SA1
CONN HEADER VERT 4POS 3.96MM
Adam Tech
1,166
In Stock
1 : ¥3.20000
Bag
Bag
Active
Header
Male Pin
0.156" (3.96mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.041" (1.04mm)
0.145" (3.68mm)
0.690" (17.53mm)
0.504" (12.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-2
White
5A
250VAC
LHB-05-SB1
LHB-05-SB1
CONN HEADER R/A 5POS 3.96MM
Adam Tech
189
In Stock
1 : ¥4.43000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.445" (11.30mm)
0.134" (3.40mm)
-
-
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-2
White
5A
250VAC
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.