Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,372 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.46768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
331 In Stock | 1 : ¥13.87000 Cut Tape (CT) 500 : ¥8.99664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 16 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | 0.157" (4.00mm) | - | - | 0.266" (6.76mm) | Rectangular | Gold | 1.00µin (0.025µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.2A | - | |||
367 In Stock | 1 : ¥14.94000 Cut Tape (CT) 500 : ¥9.69316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | 0.157" (4.00mm) | - | - | 0.266" (6.76mm) | Rectangular | Gold | 1.00µin (0.025µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.2A | - | |||
934 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥15.13938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.050" (1.27mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock | 0.157" (4.00mm) | - | - | 0.266" (6.76mm) | Rectangular | Gold | 1.00µin (0.025µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place, Solder Retention | -55°C ~ 125°C | - | UL94 V-0 | Black | 1.2A | - |