Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
Nano-Fit 105313TSW
Packaging
BagTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
210
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.320" (8.13mm)-
Contact Length - Post
0.110" (2.79mm)0.126" (3.20mm)
Overall Contact Length
0.530" (13.46mm)-
Insulation Height
0.100" (2.54mm)0.149" (3.78mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-105-14-F-D
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1,659
In Stock
6,581
Factory
1 : ¥6.65000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
1053131x02
1053131302
CONN HEADER R/A 2POS 2.5MM
Molex
8,273
In Stock
1 : ¥12.48000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.149" (3.78mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.