Headers, Male Pins

Results: 3
Manufacturer
3MMolexSamtec Inc.
Series
2500Micro-Fit 3.0 43045Power Mate® IPBT
Packaging
TrayTube
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
214
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.243" (6.17mm)0.260" (6.60mm)-
Contact Length - Post
0.112" (2.84mm)0.125" (3.18mm)0.130" (3.30mm)
Overall Contact Length
0.510" (12.95mm)-
Insulation Height
0.290" (7.37mm)0.380" (9.65mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Material
Brass AlloyCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Board LockKeying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1.75A-Varies by Wire Gauge
Voltage Rating
400VAC, 565VDC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0
0430450201
CONN HEADER R/A 2POS
Molex
31,432
In Stock
1 : ¥8.21000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
IPBT-102-H1-T-S-K
IPBT-102-H1-T-S-K
CONN HEADER VERT 2POS 4.2MM
Samtec Inc.
2,877
In Stock
10,000
Factory
1 : ¥12.64000
Tube
Tube
Active
Header
Male Pin
0.165" (4.20mm)
2
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.260" (6.60mm)
0.130" (3.30mm)
0.510" (12.95mm)
0.380" (9.65mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
400VAC, 565VDC
2500 Series 14 Pos
N2514-6002-RB
CONN HEADER VERT 14POS 2.54MM
3M
17,474
In Stock
1 : ¥25.61000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.