Headers, Male Pins

Results: 2
Series
Commercial MATE-N-LOKMicro MATE-N-LOK
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.200" (5.08mm)
Number of Positions
34
Contact Length - Post
0.138" (3.50mm)0.161" (4.09mm)
Insulation Height
0.152" (3.85mm)0.346" (8.80mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-20°C ~ 105°C
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
-Black
Current Rating (Amps)
10AVaries by Wire Gauge
Voltage Rating
250V250VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53,584
In Stock
1 : ¥6.24000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.152" (3.85mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
174552-1
174552-1
CONN HEADER R/A 4POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥18.14000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.161" (4.09mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Lock
-20°C ~ 105°C
-
UL94 V-2
-
10A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.