Headers, Male Pins

Results: 3
Series
Micro-Fit 3.0 43045Mini-Fit Jr 5566
Packaging
BulkTray
Pitch - Mating
0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
81416
Row Spacing - Mating
0.118" (3.00mm)0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)0.138" (3.50mm)
Insulation Height
0.390" (9.91mm)0.504" (12.80mm)
Contact Finish Thickness - Mating
35.4µin (0.90µm)60.0µin (1.52µm)
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43045
0430450827
CONN HEADER VERT 8POS 3MM
Molex
15,827
In Stock
1 : ¥16.83000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
39-28-1143, 39-28-8140
0039288140
CONN HEADER VERT 14POS 4.2MM
Molex
1,027
In Stock
1 : ¥26.03000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
14
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
39-28-1163
0039288160
CONN HEADER VERT 16POS 4.2MM
Molex
7,046
In Stock
1 : ¥31.53000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
16
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.