Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,540 In Stock | 1 : ¥9.36000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
2,282 In Stock | 1 : ¥42.61000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.237" (6.02mm) | 0.102" (2.60mm) | - | 0.404" (10.26mm) | Square | Gold or Gold-Palladium | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 250VAC | |||
1,191 In Stock 1,386 Factory | 1 : ¥22.17000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.146" (3.71mm) | 0.118" (3.00mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
576 In Stock 663 Factory | 1 : ¥62.89000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Through Hole | Solder | Latch Lock/Eject Hooks | 0.120" (3.05mm) | 0.110" (2.79mm) | 0.309" (7.86mm) | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
53 In Stock 590 Factory | 1 : ¥42.61000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.106" (2.69mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
20 In Stock 590 Factory | 1 : ¥34.07000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.106" (2.69mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - | |||
0 In Stock Check Lead Time | 17 : ¥61.17765 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Through Hole | Solder | Latch Lock/Eject Hooks | 0.120" (3.05mm) | 0.110" (2.79mm) | 0.309" (7.86mm) | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | End Shrouds, Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 775 Factory Value Added Item | 1 : ¥71.18000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.126" (3.20mm) | 0.138" (3.50mm) | 0.323" (8.20mm) | 0.059" (1.50mm) | Square | Gold | 20.0µin (0.51µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 3.2A per Contact | - |