Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.
Series
DuraClik 560020TSM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
28
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Latch LockPush-Pull
Contact Length - Mating
0.320" (8.13mm)-
Insulation Height
0.100" (2.54mm)0.315" (8.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
-Solder Retention
Operating Temperature
-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5600200220
5600200220
CONN HEADER SMD 2POS 2MM
Molex
67,596
In Stock
7,800
Factory
1 : ¥5.09000
Cut Tape (CT)
650 : ¥3.51720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.315" (8.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
-
Natural
-
-
5600200820
5600200820
CONN HEADER SMD 8POS 2MM
Molex
47,015
In Stock
3,900
Factory
1 : ¥12.81000
Cut Tape (CT)
650 : ¥6.32269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.315" (8.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-
-
-
Natural
-
-
TSM-104-02-x-DV
TSM-104-02-L-DV
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
1,044
In Stock
171
Factory
1 : ¥10.84000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.320" (8.13mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.