Headers, Male Pins

Results: 6
Manufacturer
JST Sales America Inc.Molex
Series
EHMega-Fit 20024Micro-Fit 3.0 43045MicroClasp 55935XH
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.118" (3.00mm)0.224" (5.70mm)
Number of Positions
2348
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockFriction LockLatch HolderLocking Ramp
Contact Length - Mating
0.130" (3.30mm)0.144" (3.66mm)-
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.134" (3.40mm)-
Insulation Height
0.236" (6.00mm)0.264" (6.70mm)0.276" (7.00mm)0.290" (7.37mm)0.437" (11.10mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)100.0µin (2.54µm)-
Contact Material
-BrassBrass AlloyCopper
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Features
-Board GuideBoard Guide, Glow Wire CompliantBoard Lock
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A8A-Varies by Wire Gauge
Voltage Rating
250V600V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-EH-A
B2B-EH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
334,448
In Stock
1 : ¥1.15000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Press-Fit, Solder
Friction Lock
0.130" (3.30mm)
0.126" (3.20mm)
-
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
784,756
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
249,047
In Stock
1 : ¥1.89000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
10,682
In Stock
1 : ¥3.86000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
0.144" (3.66mm)
0.126" (3.20mm)
-
0.264" (6.70mm)
Square
Tin
-
Tin
-
Polybutylene Terephthalate (PBT)
Board Guide
-
-
-
Natural
-
-
2002411213
2002411213
CONN HEADER R/A 3POS 5.7MM
Molex
1,691
In Stock
1 : ¥18.88000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
-
-
0.437" (11.10mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
0430450800
0430450800
CONN HEADER R/A 8POS 3MM
Molex
5,216
In Stock
1 : ¥19.21000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.