Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,248 In Stock | 1 : ¥3.04000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
2,680 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.075" (1.90mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
14 In Stock | 1 : ¥5.75000 Bag | Bag | Active | Header | Male Pin | 0.050" (1.27mm) | 9 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.105" (2.67mm) | 0.323" (8.20mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC |