Headers, Male Pins

Results: 13
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Micro-Fit 3.0 43650Mini-Fit Jr 5566Mini-Fit Jr 5569Sherlock 35363SL 70553SL 70555Universal MATE-N-LOK
Packaging
BulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.250" (6.35mm)-
Number of Positions
2345810
Number of Rows
12
Row Spacing - Mating
0.165" (4.20mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.145" (3.70mm)0.240" (6.10mm)-
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.130" (3.30mm)0.138" (3.50mm)0.142" (3.60mm)0.160" (4.06mm)
Insulation Height
0.172" (4.37mm)0.213" (5.40mm)0.215" (5.45mm)0.217" (5.51mm)0.360" (9.14mm)0.378" (9.60mm)0.504" (12.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)35.4µin (0.90µm)60.0µin (1.52µm)78.7µin (2.00µm)100.0µin (2.54µm)150.0µin (3.81µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyester, Glass Filled
Features
-Board GuideBoard LockMounting Flange
Operating Temperature
-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
12A-
Voltage Rating
250V600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5569 2 Position Natural
0039300020
CONN HEADER R/A 2POS
Molex
47,278
In Stock
1 : ¥6.65000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
C-Grid SL 70553 Series
0705530001
CONN HEADER R/A 2POS 2.54MM
Molex
26,022
In Stock
1 : ¥7.06000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
Mini-Fit Jr 5569 3 Position 1 Row Natural
0039303035
CONN HEADER R/A 3POS 4.2MM
Molex
67,878
In Stock
6,400
Factory
1 : ¥7.72000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
Micro-Fit 3.0 43650
0436500200
CONN HEADER R/A 2POS 3MM
Molex
44,678
In Stock
1 : ¥9.61000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0039301080
0039301080
CONN HEADER R/A 8POS 4.2MM
Molex
44,632
In Stock
1 : ¥11.33000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
39-30-2050
0039302050
CONN HEADER VERT 5POS 4.2MM
Molex
33,784
In Stock
1 : ¥12.07000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
35363-0410, 35363-0460
0353630460
CONN HEADER R/A 4POS 2MM
Molex
75,596
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Tin
78.7µin (2.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
0015241501
0039303055
CONN HEADER R/A 5POS 4.2MM
Molex
43,191
In Stock
25,600
Factory
1 : ¥8.29000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
1-350943-0
1-350943-0
CONN HEADER R/A 3POS 6.35MM
TE Connectivity AMP Connectors
14,551
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.160" (4.06mm)
-
0.360" (9.14mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Mounting Flange
-40°C ~ 105°C
-
UL94 V-0
White
12A
600VAC
70555-0003
0705550003
CONN HEADER R/A 4POS 2.54MM
Molex
3,531
In Stock
53,200
Factory
1 : ¥11.25000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.240" (6.10mm)
0.130" (3.30mm)
-
0.215" (5.45mm)
Square
Tin
150.0µin (3.81µm)
Tin
Phosphor Bronze
Polyester, Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
250V
43650-1000
0436501000
CONN HEADER R/A 10POS 3MM
Molex
9,453
In Stock
1 : ¥21.18000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0039303058
0039303058
CONN HEADER R/A 5POS 4.2MM
Molex
1,713
In Stock
1 : ¥24.55000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
Mini-Fit Jr 5569 4 Position 1 Row Natural
0039303046
CONN HEADER R/A 4POS 4.2MM
Molex
373
In Stock
1 : ¥8.05000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.213" (5.40mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.