Headers, Male Pins

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-PicoBlade 53048
Packaging
BulkTray
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
212
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.318" (8.08mm)-
Contact Length - Post
0.091" (2.30mm)0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)-
Insulation Height
0.100" (2.54mm)0.138" (3.50mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 125°C-40°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
125V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
53048-1210
0530481210
CONN HEADER R/A 12POS 1.25MM
Molex
7,453
In Stock
1 : ¥8.05000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
PBC02SFAN
PBC02SFAN
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
24,721
In Stock
Value Added Item
1 : ¥1.48000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.538" (13.67mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.