Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Molex
Series
Datamate J-TekMini-Fit Jr 5569
Packaging
BulkTray
Pitch - Mating
0.079" (2.00mm)0.165" (4.20mm)
Number of Positions
460
Number of Rows
23
Row Spacing - Mating
0.079" (2.00mm)0.165" (4.20mm)
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Locking RampThreaded
Contact Length - Post
0.126" (3.20mm)0.142" (3.60mm)
Insulation Height
0.240" (6.10mm)0.378" (9.60mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
29.5µin (0.75µm)30.0µin (0.76µm)
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Polyphenylene Sulfide (PPS), Glass Filled
Features
Board LockMating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2.2A per Contact-
Voltage Rating
120V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
39-30-1041, 39-30-1042
0039301042
CONN HEADER R/A 4POS 4.2MM
Molex
30,100
In Stock
1 : ¥15.43000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
M83-LMT1M2N60-0000-000
M83-LMT1M2N60-0000-000
CONN HEADER VERT 60POS 2MM
Harwin Inc.
56
In Stock
1 : ¥197.69000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
60
3
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.126" (3.20mm)
-
0.240" (6.10mm)
Circular
Gold
29.5µin (0.75µm)
-
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
120V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.