Headers, Male Pins

Results: 8
Manufacturer
MolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
Micro MATE-N-LOKMini-Lock 53375WR-WTB
Packaging
BagTray
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.118" (3.00mm)
Number of Positions
2456710
Number of Rows
12
Row Spacing - Mating
0.118" (3.00mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)-
Contact Length - Post
0.125" (3.18mm)0.130" (3.30mm)0.134" (3.40mm)0.138" (3.50mm)
Overall Contact Length
0.370" (9.40mm)-
Insulation Height
0.177" (4.50mm)0.232" (5.90mm)0.364" (9.25mm)0.453" (11.50mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBTP), Glass Filled
Features
-Board Guide
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BeigeBlackWhite
Current Rating (Amps)
2A3AVaries by Wire Gauge
Voltage Rating
125VAC250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
25,992
In Stock
1 : ¥8.29000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
4,437
In Stock
1 : ¥11.49000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
0533750510
0533750510
CONN HEADER VERT 5POS 2.5MM
Molex
46,433
In Stock
1 : ¥5.75000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0533750610
0533750610
CONN HEADER VERT 6POS 2.5MM
Molex
19,158
In Stock
48,000
Factory
1 : ¥5.83000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
5,755
In Stock
1 : ¥8.78000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.364" (9.25mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
64600211622
64600211622
WR-WTB WIRE-TO-BOARD CONNECTORS
Würth Elektronik
564
In Stock
1 : ¥27.42000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.138" (3.50mm)
0.370" (9.40mm)
0.232" (5.90mm)
Circular
Tin
-
-
Copper Alloy
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250VAC
62000411722
62000411722
WR-WTB WIRE-TO-BOARD CONNECTORS
Würth Elektronik
851
In Stock
1 : ¥1.15000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Push-Pull
-
0.130" (3.30mm)
-
0.177" (4.50mm)
Square
Tin
-
-
Copper Alloy
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
2A
125VAC
WR-WTB_64600711622
64600711622
WR-WTB WIRE-TO-BOARD CONNECTORS
Würth Elektronik
992
In Stock
1 : ¥5.01000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.138" (3.50mm)
-
0.232" (5.90mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.