Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
Universal MATE-N-LOKXH
Pitch - Mating
0.098" (2.50mm)0.250" (6.35mm)
Number of Positions
515
Number of Rows
13
Row Spacing - Mating
0.250" (6.35mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Post
0.134" (3.40mm)0.155" (3.94mm)
Insulation Height
0.240" (6.10mm)0.550" (13.97mm)
Contact Shape
CircularSquare
Contact Finish - Mating
-Tin
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
NaturalWhite
Current Rating (Amps)
3A12A
Voltage Rating
250V600VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S5B-XH-A(LF)(SN)
S5B-XH-A
CONN HEADER R/A 5POS 2.5MM
JST Sales America Inc.
15,455
In Stock
1 : ¥2.71000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
CONN HEADER VERT 15POS 6.35MM
1586170-1
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
390 : ¥69.94377
Bulk
Bulk
Active
Header
Male Pin
0.250" (6.35mm)
15
3
0.250" (6.35mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm)
Circular
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
White
12A
600VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.