Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,044 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
45,687 In Stock 256,500 Factory | 1 : ¥3.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
29,504 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
9,641 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
352 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.141" (3.58mm) | - | 0.250" (6.35mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
17,757 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.141" (3.58mm) | - | 0.250" (6.35mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
20,068 In Stock 4,600 Factory | 1 : ¥18.88000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
5,067 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.095" (2.41mm) | Square | Gold | 1.00µin (0.025µm) | - | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 110VDC | |||
1,609 In Stock | 1 : ¥6.08000 Cut Tape (CT) 300 : ¥4.17907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.354" (9.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA9T), Nylon 9T | Keying Slot, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A (AC/DC) | - | ||
2,515 In Stock 145,350 Factory | 1 : ¥15.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.264" (6.70mm) | 0.141" (3.58mm) | - | 0.250" (6.35mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
5,635 In Stock | 1 : ¥27.42000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.450" (11.43mm) | 0.156" (3.96mm) | - | 0.394" (10.00mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
165 In Stock | 1 : ¥24.88000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) |