Headers, Male Pins

Results: 20
Manufacturer
Amphenol ICC (FCI)CNC TechJST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
-Grace Inertia, GICMicro-Fit 3.0 43045Milli-Grid 87759Milli-Grid 87832Mini-Fit Jr 5566Minitek® 2.00mmPHPico-EZmate 208294Quickie™SFHXH
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, BreakawayPlug
Contact Type
Male BladeMale Pin
Pitch - Mating
0.050" (1.27mm)0.071" (1.80mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
234681012141624
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderLocking RampPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.141" (3.60mm)0.150" (3.81mm)0.157" (4.00mm)0.236" (6.00mm)-
Contact Length - Post
0.098" (2.50mm)0.120" (3.05mm)0.125" (3.18mm)0.134" (3.40mm)0.138" (3.50mm)-
Overall Contact Length
0.333" (8.45mm)-
Insulation Height
0.059" (1.50mm)0.063" (1.60mm)0.118" (3.00mm)0.213" (5.40mm)0.217" (5.51mm)0.236" (6.00mm)0.240" (6.10mm)0.244" (6.20mm)0.252" (6.40mm)0.260" (6.60mm)0.346" (8.80mm)0.377" (9.57mm)0.390" (9.91mm)0.504" (12.80mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
3.94µin (0.100µm)15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9TThermoplasticThermoplastic, Glass Filled
Features
-Board GuideBoard Guide, Pick and PlaceKeying SlotKeying Slot, Pick and PlaceSolder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-30°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackBlueCreamNaturalRed
Current Rating (Amps)
1A2A2A (AC/DC)3A4A5A per Contact8A-Varies by Wire Gauge
Voltage Rating
50V50VAC/DC100V200V (AC/DC)250V250VAC/DC350V600V-
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-PH-K-S
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
678,908
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
S2B-XH-A(LF)(SN)
S2B-XH-A
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
14,665
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
B2B-PH-SM4-TB(LF)(SN)
B2B-PH-SM4-TB
CONN HEADER SMD 2POS 2MM
JST Sales America Inc.
55,811
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.31919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
S2B-PH-SM3-TB
S2B-PH-SM4-TB
CONN HEADER SMD R/A 2POS 2MM
JST Sales America Inc.
103,497
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.43978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
SM02B-SFHRS-TF (LF)(SN)
SM02B-SFHRS-TF
CONN HEADER SMD R/A 2POS 1.8MM
JST Sales America Inc.
11,108
In Stock
1 : ¥5.66000
Cut Tape (CT)
2,000 : ¥2.82379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.071" (1.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.118" (3.00mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Red
4A
350V
S4B-PH-SM3-TB
S4B-PH-SM4-TB
CONN HEADER SMD R/A 4POS 2MM
JST Sales America Inc.
47,433
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.31016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
3220-14-0300-00
3220-14-0300-00
CONN HEADER SMD 14POS 1.27MM
CNC Tech
12,991
In Stock
1 : ¥8.87000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
50VAC/DC
75869-131(LF)
75869-131LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
23,551
In Stock
1 : ¥8.95000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
0430450412
0430450412
CONN HEADER VERT 4POS 3MM
Molex
19,048
In Stock
1 : ¥11.00000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
2082940020
2082940020
PICO-EZMATE HC1.8 PLUGASSY ETP L
Molex
20,711
In Stock
1 : ¥11.49000
Cut Tape (CT)
5,000 : ¥5.53528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Male Blade
0.071" (1.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.063" (1.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
5A per Contact
250VAC/DC
Milli-Grid 87832 12pos Series
0878321207
CONN HEADER SMD 12POS 2MM
Molex
11,469
In Stock
1 : ¥15.11000
Cut Tape (CT)
500 : ¥10.63640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
(00)3929008
0039296088
CONN HEADER VERT 8POS 4.2MM
Molex
9,474
In Stock
1 : ¥33.82000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
Minitek Series
98424-G52-10LF
CONN HEADER SMD 10POS 2MM
Amphenol ICC (FCI)
1,003
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
Milli-Grid 87759 Gold 6 Pins
0877590614
CONN HEADER SMD 6POS 2MM
Molex
262
In Stock
1 : ¥10.84000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
98464-g61-06lf
98464-G61-06LF
CONN HEADER R/A 6POS 2MM
Amphenol ICC (FCI)
476
In Stock
1 : ¥19.46000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
0430451620
0430451620
CONN HEADER SMD 16POS 3MM
Molex
1,813
In Stock
1 : ¥61.74000
Cut Tape (CT)
200 : ¥43.72920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
16
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
98424-G52-24ALF
98424-G52-24ALF
CONN HEADER SMD 24POS 2MM
Amphenol ICC (FCI)
860
In Stock
1 : ¥20.85000
Cut Tape (CT)
600 : ¥14.70323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
0
In Stock
Check Lead Time
22,500 : ¥1.21559
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
-
-
0.346" (8.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
Board Guide
-30°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
S3B-PH-SM3-TB
S3B-PH-SM4-TB
CONN HEADER SMD R/A 3POS 2MM
JST Sales America Inc.
604
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.96355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.217" (5.51mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
98424-G52-12LF
98424-G52-12LF
CONN HEADER SMD 12POS 2MM
Amphenol ICC (FCI)
684
In Stock
1 : ¥8.13000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
Showing
of 20

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.