Headers, Male Pins

Results: 2
Manufacturer
Adam TechAmphenol ICC (FCI)
Series
BERGSTIK® IIHPH2
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
416
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Contact Length - Mating
0.118" (3.00mm)0.230" (5.84mm)
Contact Length - Post
0.091" (2.30mm)0.095" (2.41mm)
Overall Contact Length
0.248" (6.30mm)0.425" (10.80mm)
Insulation Height
0.039" (1.00mm)0.100" (2.54mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Contact Finish - Post
-Gold
Contact Material
BrassPhosphor Bronze
Insulation Material
-Thermoplastic
Operating Temperature
-65°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
1A3A per Contact
Voltage Rating
250VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68000-4 pin gold
68000-104HLF
CONN HEADER VERT 4POS 2.54MM
Amphenol ICC (FCI)
4,745
In Stock
1 : ¥4.27000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
PH2 Series
HPH2-A-16-UA
CONN HEADER VERT 16POS 1.27MM
Adam Tech
817
In Stock
1 : ¥8.87000
Bag
Bag
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.